
Unipolar Hall Effect Switch with digital output, operating from 3.8V to 30V supply voltage and delivering up to 20mA output current. Features a wide operating temperature range of -40°C to 150°C and a nominal supply current of 13mA. Packaged in a 3-pin module with 152mm wire leads, this component is RoHS compliant and designed for snap-in mounting.
Honeywell SR13C-A1 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Depth | 11.43mm |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Length | 152mm |
| Leakage Current | 5uA |
| Length | 7.62mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Snap in |
| Nominal Supply Current | 13mA |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 25V |
| Output Current | 20mA |
| Output Type | Digital |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR13 |
| Switching Current | 50mA |
| Termination | Wire Leads |
| Type | Unipolar Switch |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR13C-A1 to view detailed technical specifications.
No datasheet is available for this part.
