Honeywell SR13C-A7 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR13C-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.