Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG
Honeywell SR13C-A8 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR13C-A8 to view detailed technical specifications.
No datasheet is available for this part.