Honeywell SR13F-A1 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Snap in |
| Output Current | 20mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SR13F-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
