
Bipolar Hall effect switch with digital output, designed for magnetic actuation. Features a 3.8V to 30V DC supply voltage range and a 13mA nominal supply current. Operates across a -40°C to 150°C temperature range, with a maximum output current of 20mA and a minimum output voltage of 400mV. Packaged as a module with wire leads for snap-in mounting, this RoHS compliant component offers a 10.7mm width.
Honeywell SR13R-A1 technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Current Rating | 13mA |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Snap in |
| Nominal Supply Current | 13mA |
| Output Current | 20mA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR13 |
| Termination | Wire Leads |
| Type | Bipolar Switch |
| Width | 10.7m |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR13R-A1 to view detailed technical specifications.
No datasheet is available for this part.
