
Linear, Latching, Omnipolar Hall Effect Sensor with digital output, operating from 3.8V to 30V supply voltage. Features a maximum output current of 20mA and a minimum output voltage of 400mV. This RoHS compliant component has a leakage current of 10µA and a nominal supply current of 10mA. Designed with wire leads for termination, it operates within a temperature range of -20°C to 85°C.
Honeywell SR16C-J6 technical specifications.
| Actuator Material | Ferrite |
| Height | 11.9mm |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Leakage Current | 10uA |
| Length | 24.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Screw |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 9mA |
| Output Current | 20mA |
| Output Type | Digital |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR16 |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR16C-J6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
