
Linear, latching, omnipolar Hall Effect sensor with a 20mA maximum output current and a 400mV minimum output voltage. Features a 3-pin package with lead wire termination, suitable for screw mounting. Operates across a supply voltage range of 3.8V to 30V DC, with a nominal supply current of 10mA. This RoHS compliant component functions within an operating temperature range of -20°C to 85°C.
Honeywell SR17C-J6 technical specifications.
| Actuator Material | Ferrite |
| Depth | 12.95mm |
| Height | 13mm |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 23.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Screw |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 9mA |
| Output Current | 40mA |
| Output Type | Digital |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR17 |
| Switching Current | 20mA |
| Termination | Lead Wire |
| Type | Hall Effect Sensor |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR17C-J6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
