Honeywell SR17C-J7 technical specifications.
| Actuator Material | Ferrite |
| Leakage Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Nominal Supply Current | 10mA |
| Operating Supply Voltage | 30V |
| Output Current | 20mA |
| Output Type | Digital |
| Series | SR17 |
| Termination | Connector |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR17C-J7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.