Honeywell SR2C-B4 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | -1V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR2C-B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.