Honeywell SR3G-A1 technical specifications.
| Actuator Material | Magnet |
| Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Output Current | 10mA |
| RoHS Compliant | Yes |
| Series | SR3 |
| Termination | Wire Leads |
| Type | Hall Effect Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR3G-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
