Honeywell SR4P2-C2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 6V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Output Current | 20mA |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR4P2-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.