Honeywell SR4P3-C1 technical specifications.
| Actuator Material | Magnet |
| Leakage Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Panel |
| Nominal Supply Current | 11mA |
| Output Current | 20mA |
| Series | SR4 |
| Termination | Connector |
| Type | Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SR4P3-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
