DPDT latched rocker switch featuring quick connect terminals and a panel mount design. Offers a 15A current rating at 125V AC, with a mechanical life of 150,000 cycles and electrical life of 100,000 cycles. Includes white and red LED illumination, a black rocker actuator, and operates within a -40°C to 85°C temperature range. Rated IP68 for waterproof and dust-tight performance.
Honeywell SRL91-21URR3-BB99 technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Illumination Color | White, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SRL |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 21.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SRL91-21URR3-BB99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.