
DPST Rocker Switch, featuring a latched mechanism and quick connect terminals for panel mounting. This illuminated rocker switch offers a 15A current rating at 125V AC and a mechanical life of 150,000 cycles, with an electrical life of 100,000 cycles. Available illumination colors include white, green, and orange, powered by LED illumination. The switch is designed for straight orientation, with a black rocker actuator, and boasts IP68, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C.
Honeywell SRL91-22UGA3-BB99 technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Illumination Color | White, Green, Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SRL |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 125V |
| Width | 21.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SRL91-22UGA3-BB99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.