DPST rocker switch featuring quick connect termination and a curved black actuator. Rated for 15A at 125VAC, with a 150,000 cycle mechanical life and 100,000 cycle electrical life. Offers white and green LED illumination with a waterproof and dust-tight IP68 rating. Designed for panel snap-in mounting with a straight orientation.
Honeywell SRL91-22UGG3-BB99 technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Illumination Color | White, Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SRL |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 125V |
| Width | 21.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SRL91-22UGG3-BB99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.