DPDT Rocker Switch with Quick Connect termination, featuring a curved black actuator. This illuminated switch offers both white and red LED illumination options and operates with a momentary ON-ON function. Rated for 15A at 250VAC (372.85VA), it boasts a mechanical life of 150,000 cycles and an electrical life of 100,000 cycles. Designed for panel or snap-in mounting, it operates within a temperature range of -40°C to 85°C and is sealed to IP68 standards for waterproof and dust-tight performance.
Honeywell SRL91-23URR3-BB99 technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Illumination Color | White, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SRL |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 21.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SRL91-23URR3-BB99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.