Honeywell SRL9111AAA2BB8N technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1SY54 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Honeywell SRL9111AAA2BB8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.