Honeywell SS21PE technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 250mV |
| Package Quantity | 50 |
| Packaging | Bulk |
| Supply Current | 20mA |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS21PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
