
The SS22PE is a unipolar switch from Honeywell with a maximum operating temperature range of -40°C to 85°C. It operates on a supply voltage between 6V and 24V, with an operating supply current of 2.5mA. The device has a maximum output current of 20mA and an output voltage of 250mV. The SS22PE is available in a SIP package, packaged in bulk quantities of 50 units.
Honeywell SS22PE technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 6V |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 24V |
| Output Voltage | 250mV |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Supply Current | 20mA |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS22PE to view detailed technical specifications.
No datasheet is available for this part.
