
Linear Hall Effect Sensor IC, SOT-23-3 package, offering analog output with a 400mV typical voltage. Features a wide operating temperature range from -40°C to 125°C, with a 4µs response time. Designed for surface mount applications, this component operates with a supply voltage range of 4.5V to 24V and a maximum output current of 20mA. RoHS compliant and supplied on tape and reel.
Honeywell SS30AT technical specifications.
| Package/Case | SOT-23-3 |
| Height | 0.161inch |
| Length | 0.161inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 6.5mA |
| Number of Contacts | 3 |
| Operating Supply Current | 11.3mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Output Type | Analog |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS30AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
