The SS345P is a unipolar Hall effect sensor with a minimum magnetic sensor release point of 25mT and a typical magnetic sensor hysteresis of 75mT. It operates within a maximum magnetic sensor operating point of 280mT and is powered by a maximum supply voltage of 7V. The device can handle a maximum output current of 4mA and is functional within an operating temperature range of -40°C to 150°C.
Honeywell SS345P technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 25Gs |
| Typical Magnetic Sensor Hysteresis | 75Gs |
| Maximum Magnetic Sensor Operating Point | 280Gs |
| Max Operating Supply Voltage | 7V |
| Maximum Output Current | 4mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 5V |
Download the complete datasheet for Honeywell SS345P to view detailed technical specifications.
No datasheet is available for this part.