Honeywell SS345PT technical specifications.
| Package/Case | SOT-23 |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Current | 14mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Operating Supply Current | 14mA |
| Output Current | 4mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS345PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.