
Surface mount Hall effect sensor IC featuring bipolar latching logic. Operates with supply voltages from 3V to 24V, drawing a nominal 3.5mA supply current. Delivers up to 20mA output current with a 26V output voltage rating. Encased in a compact 3-pin SOT-23 package, suitable for automotive applications. Functions across a wide temperature range of -40°C to 150°C.
Honeywell SS360ST technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| Leakage Current | 10uA |
| Length | 2.9mm |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.5mA |
| Operating Supply Current | 3.5mA |
| Output Current | 20mA |
| Output Type | Digital |
| Output Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS360ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
