
Surface mount Hall effect sensor IC featuring latching logic. Operates from 3V to 24V supply voltage with a typical 8mA supply current. Offers a 20mA maximum output current and a minimum output voltage of 400mV. Designed for operation between -40°C and 150°C, with a leakage current of 10µA. Packaged in a compact SOT-23, 3-pin, surface mount configuration.
Honeywell SS361RT technical specifications.
| Package/Case | SOT-23 |
| Height | 0.047inch |
| Leakage Current | 10uA |
| Length | 0.114inch |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 400mV |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS361RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
