
Linear Hall Effect Sensor IC, operating from 4.5V to 24V supply voltage, features a 20mA maximum output current and a 4µs response time. This bipolar sensor utilizes Hall Effect sensing and offers a digital output. Packaged in a TO-92 case with through-hole and surface mount capabilities, it operates across a temperature range of -40°C to 125°C.
Honeywell SS40A technical specifications.
| Package/Case | TO-92 |
| Height | 0.161inch |
| Leakage Current | 10uA |
| Length | 0.161inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Nominal Supply Current | 6.5mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Output Type | Digital |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | SS40A |
| Supply Current | 10mA |
| Switching Current | 20mA |
| Termination | Through Hole |
| Thickness | 1.6mm |
| Type | Integrated Circuit (IC) |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
