Honeywell SS40A-F technical specifications.
| Package/Case | TO-226-3 |
| Leakage Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 6.5mA |
| Operating Supply Current | 6.8mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | SS40 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS40A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
