Honeywell SS40F-F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 24 |
| Termination Type | TERMINALS |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell SS40F-F to view detailed technical specifications.
No datasheet is available for this part.