The SS40F-R1 is a bipolar magnetic sensor with a minimum release point of -110 and a maximum operating point of 110. It operates over a supply voltage range of 4.5 to 24V and can handle a maximum output current of 20mA. The sensor is rated for operation over a temperature range of -40 to 125°C.
Honeywell SS40F-R1 technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -110Gs |
| Typical Magnetic Sensor Hysteresis | 50(Min)Gs |
| Maximum Magnetic Sensor Operating Point | 110Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 20mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
Download the complete datasheet for Honeywell SS40F-R1 to view detailed technical specifications.
No datasheet is available for this part.