Honeywell SS40F-T3 technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -110Gs |
| Typical Magnetic Sensor Hysteresis | 50(Min)Gs |
| Maximum Magnetic Sensor Operating Point | 110Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 20mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
Download the complete datasheet for Honeywell SS40F-T3 to view detailed technical specifications.
No datasheet is available for this part.