This bipolar magnetic sensor features a minimum release point of -110 and a maximum operating point of 110. It can operate with a maximum supply voltage of 24V and a minimum supply voltage of 4.5V, with a typical operating supply voltage of 5, 9, 12, 15, 18, or 24V. The sensor has a maximum output current of 20mA and can operate within a temperature range of -40 to 125C.
Honeywell SS40G-F technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -110Gs |
| Typical Magnetic Sensor Hysteresis | 50(Min)Gs |
| Maximum Magnetic Sensor Operating Point | 110Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 20mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
Download the complete datasheet for Honeywell SS40G-F to view detailed technical specifications.
No datasheet is available for this part.