
Integrated Circuit (IC) Hall Effect Sensor with digital output. Features a 4.5V to 24V operating supply voltage range and a 15mA nominal supply current. Offers a maximum output current of 20mA and a minimum output voltage of 150mV. Operates across a temperature range of -40°C to 150°C. Packaged in a 3-pin radial case for through-hole mounting.
Honeywell SS41 technical specifications.
| Package/Case | Radial |
| Current Rating | 15mA |
| Height | 0.118inch |
| Lead Free | Contains Lead |
| Leakage Current | 10uA |
| Length | 0.161inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 150mV |
| Max Supply Current | 15mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| Number of Contacts | 8 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Output Type | Digital |
| Output Voltage | 150mV |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS41 |
| Switching Current | 20mA |
| Termination | Through Hole |
| Thickness | 1.5mm |
| Type | Integrated Circuit (IC) |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
