
The SS41-R is a linear Hall effect sensor from Honeywell, packaged in a radial package for through hole mounting. It operates over a temperature range of -40°C to 150°C and has a nominal supply current of 15mA. The sensor has a maximum output current of 20mA and a maximum operating supply voltage of 12V. The SS41-R is RoHS compliant and available in quantities of 1000 per reel.
Honeywell SS41-R technical specifications.
| Package/Case | Radial |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS41 |
| Supply Current | 15mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS41-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
