Honeywell SS411A-R technical specifications.
| Max Operating Temperature | 150°C |
| Max Output Current | 20mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS411A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
