Honeywell SS411A-S technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS400 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS411A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
