
Honeywell SS411A-SP technical specifications.
| Package/Case | TO-92-3 |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Output Current | 20mA |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS411A-SP to view detailed technical specifications.
No datasheet is available for this part.
