Honeywell SS413A technical specifications.
| Package/Case | Radial |
| Leakage Current | 10uA |
| Length | 4.06mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole, PCB |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Current | 20mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS400 |
| Type | Integrated Circuit (IC) |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS413A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
