Honeywell SS413A-L technical specifications.
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Current | 20mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS413A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.