The SS413A-S is a Hall effect IC from Honeywell, available in a surface-mount package. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 30V and a nominal supply current of 10mA, with an output current of 20mA. It is designed for use in through-hole mounting applications.
Honeywell SS413A-S technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Current | 20mA |
| Package Quantity | 10 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | SS400 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS413A-S to view detailed technical specifications.
No datasheet is available for this part.