Honeywell SS41D technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 10 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | SS41 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS41D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
