Honeywell SS421H technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | PCB, Through Hole |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 15V |
| Output Current | 20mA |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | SS421 |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS421H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
