Honeywell SS42R technical specifications.
| Package/Case | SIP |
| Height | 1.55mm |
| Length | 5.08mm |
| Logic Function | Latch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Supply Current | 11mA |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 6.5mA |
| Output Current | 4.7mA |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS42R |
| Type | Hall Effect Latch |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS42R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
