The SS431P is a linear, latching, omnipolar Hall effect sensor from Honeywell, packaged in a TO-92-3 through-hole mount package. It operates over a temperature range of -55°C to 160°C and can handle supply voltages between 3.8V and 24V. The sensor has a maximum output current of 20mA and a supply current of 15mA.
Honeywell SS431P technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Output Current | 50mA |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SS431P to view detailed technical specifications.
No datasheet is available for this part.