
Unipolar Hall Effect Sensor IC, TO-92 package, through-hole mount. Features a 3.8V to 30V operating supply voltage range with a nominal supply current of 10mA. Delivers an output current of up to 20mA with a digital voltage output. Operates from -40°C to 150°C, with a leakage current of 10µA. RoHS compliant.
Honeywell SS441A technical specifications.
| Package/Case | TO-92 |
| Current Rating | 7.5mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 4.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 400mV |
| Min Output Voltage | 400mV |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Contacts | 10 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Output Range | 0.40V |
| Output Type | DIGITAL VOLTAGE |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | SS400 |
| Thickness | 1.5mm |
| Type | Integrated Circuit (IC) |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS441A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
