
Unipolar Hall Effect Sensor IC, featuring a 3-pin TO-92 package for through-hole mounting. Operates with a supply voltage range of 3.8V to 30V DC, drawing a nominal 10mA. Delivers a digital output with a current rating of 20mA and an output voltage of 400mV. Designed for a wide operating temperature range from -40°C to 150°C.
Honeywell SS443A technical specifications.
| Package/Case | TO-92 |
| Contact Current Rating | 7.5mA |
| Depth | 1.57mm |
| Description | UNIPOLAR |
| Height | 3mm |
| Lead Free | Contains Lead |
| Leakage Current | 10uA |
| Length | 4.06mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 400mV |
| Min Output Voltage | 400mV |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole, PCB |
| Nominal Supply Current | 10mA |
| Number of Contacts | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | SS400 |
| Switching Current | 20mA |
| Termination | PCB |
| Thickness | 1.5mm |
| Type | Integrated Circuit (IC) |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS443A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
