
Linear, latching, omnipolar Hall Effect Sensor IC with a 3-pin radial package for through-hole mounting. Features a maximum output current of 20mA and a minimum output voltage of 400mV. Operates with a supply voltage range of 3.8V to 30V DC and a nominal supply current of 10mA. Offers a wide operating temperature range from -40°C to 150°C. RoHS compliant.
Honeywell SS449A technical specifications.
| Package/Case | Radial |
| Contact Current Rating | 7.5mA |
| Height | 1.6mm |
| Leakage Current | 10uA |
| Length | 4.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Min Output Voltage | 400mV |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS400 |
| Type | Integrated Circuit (IC) |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS449A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
