Honeywell SS46 technical specifications.
| Package/Case | SIP |
| Current Rating | 8.7mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 8.7mA |
| Output Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS46 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
