Honeywell SS460P technical specifications.
| Package/Case | TO-92 |
| Height | 1.6mm |
| Leakage Current | 10uA |
| Length | 4.1mm |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 3.5mA |
| Output Current | 20mA |
| Output Voltage | 26V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Type | Integrated Circuit (IC) |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS460P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
