Honeywell SS49 technical specifications.
| Package/Case | SIP |
| Current Rating | 4mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.25V |
| Min Output Voltage | 1.75V |
| Max Supply Current | 4mA |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Operating Supply Current | 5mA |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS49 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
