
Honeywell SS49-T3 technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS49-T3 to view detailed technical specifications.
No datasheet is available for this part.
