Honeywell SS491B technical specifications.
| Package/Case | TO-92-3 |
| Height | 0.005inch |
| Leakage Current | 10uA |
| Length | 0.006inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.7mA |
| Max Supply Voltage (DC) | 10.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 8.7mA |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 10V |
| Output Type | Analog Voltage |
| Packaging | Bag |
| Response Time | 3us |
| RoHS Compliant | No |
| Sensitivity | 1.25mV/g |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Width | 0.002inch |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SS491B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
